Part Details for SN65HVD230DR by Texas Instruments
Results Overview of SN65HVD230DR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD230DR Information
SN65HVD230DR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SN65HVD230DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4749
|
Newark | Can Transceiver, 1Mbps, -40 To 85Deg C, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments SN65HVD230DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3877 |
|
$1.9200 / $2.9400 | Buy Now |
|
|
Bristol Electronics | 20815 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 10441 |
|
$0.6664 / $2.0193 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 269 |
|
$0.8438 / $2.2500 | Buy Now |
|
DISTI #
SN65HVD230DR
|
TME | IC: interface, transceiver, 1Mbps, 3÷3.6VDC, SO8, -40÷125°C Min Qty: 1 | 4756 |
|
$1.2300 / $2.3000 | Buy Now |
|
|
Ameya Holding Limited | ADVANCED PFC/PWM COMBINATION CONTROLLERS | 11840 |
|
RFQ | |
|
DISTI #
SMC-SN65HVD230DR
|
Sensible Micro Corporation | IC TRANSCEIVER HALF 1/1 8SOIC RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1482 |
|
RFQ | |
|
DISTI #
SN65HVD230DR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 183 |
|
$0.9410 / $1.1200 | Buy Now |
|
|
Chip Stock | 3.3VCANTransceiverwithStandbyMode8-SOIC-40to85 | 49620 |
|
RFQ |
US Tariff Estimator: SN65HVD230DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65HVD230DR
SN65HVD230DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65HVD230DR Part Data Attributes
|
|
SN65HVD230DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD230DR
Texas Instruments
3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Rate | 1000 Mbps | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.017 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Telecom IC Type | Interface Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN65HVD230DR
This table gives cross-reference parts and alternative options found for SN65HVD230DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD230DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65HVD230D | Texas Instruments | $1.3268 | 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 | SN65HVD230DR vs SN65HVD230D |
SN65HVD230DR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65HVD230DR is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters at a data rate of 100 Mbps.
-
To ensure signal integrity and minimize EMI, it is recommended to use a shielded cable, keep the cable length as short as possible, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, proper PCB layout and grounding techniques should be followed to minimize radiation and coupling.
-
The recommended termination scheme for the SN65HVD230DR is a 100-ohm differential termination resistor at the receiving end of the transmission line. This helps to match the impedance of the transmission line and minimize reflections.
-
To handle hot swapping or hot plugging with the SN65HVD230DR, it is recommended to use a hot-swap controller or a power-switching device to control the power supply to the device. This helps to prevent damage to the device and ensures reliable operation.
-
The maximum operating temperature range for the SN65HVD230DR is -40°C to 85°C. However, it is recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.