-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog CAN Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4907
|
Newark | Can Transceiver, 1Mbps, 1Dr/1Rx, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD232QDRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7200 / $3.5200 | Buy Now |
DISTI #
296-15381-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1583 In Stock |
|
$1.1379 / $2.9300 | Buy Now |
DISTI #
595-SN65HVD232QDRQ1
|
Mouser Electronics | CAN Interface IC 3.3 V CAN Trnscvr -40 to 125C RoHS: Compliant | 17825 |
|
$1.2700 / $3.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 131 |
|
$1.0125 / $2.7000 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 104 |
|
$1.3500 / $3.6000 | Buy Now |
|
Ameya Holding Limited | IC 3.3V CAN TXRX 8-SOIC | 20 |
|
RFQ | |
DISTI #
C1S746200585546
|
Chip1Stop | CAN 1Mbps Sleep/Standby 3.3V Automotive 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2296 |
|
$1.2200 / $2.7200 | Buy Now |
DISTI #
C1S746204414653
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 1266 |
|
$1.2700 / $3.1760 | Buy Now |
|
LCSC | 1Mbps Transceiver SOIC-8 CAN Transceivers ROHS | 144 |
|
$1.3865 / $2.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD232QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD232QDRQ1
Texas Instruments
Automotive Catalog CAN Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for SN65HVD232QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD232QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD232QD | 3.3-V CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD232QDRQ1 vs SN65HVD232QD |
SN65HVD232QDR | 3.3-V CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD232QDRQ1 vs SN65HVD232QDR |
SN65HVD232QDRG4Q1 | Automotive Catalog CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD232QDRQ1 vs SN65HVD232QDRG4Q1 |