Part Details for SN65HVD233SHKQ by Texas Instruments
Overview of SN65HVD233SHKQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65HVD233SHKQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65HVD233SHKQ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-SN65HVD233SHKQ
|
Mouser Electronics | CAN Interface IC High Temp 3.3V CAN Xcvr RoHS: Compliant | 52 |
|
$105.7200 / $117.7900 | Buy Now |
Part Details for SN65HVD233SHKQ
SN65HVD233SHKQ CAD Models
SN65HVD233SHKQ Part Data Attributes
|
SN65HVD233SHKQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD233SHKQ
Texas Instruments
High Temperature 3.3-V CAN Transceiver 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | SOP, SOP8,.45 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-CDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.65 mm |
Alternate Parts for SN65HVD233SHKQ
This table gives cross-reference parts and alternative options found for SN65HVD233SHKQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD233SHKQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/09611-01XE | Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125 | Texas Instruments | SN65HVD233SHKQ vs V62/09611-01XE |
SN65HVD233QDRQ1 | 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD233QDRQ1 |
SN65HVD232QDR | 3.3-V CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD232QDR |
SN65HVD235D | 3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD235D |
SN65HVD233HD | High Temperature 3.3-V CAN Transceiver 8-SOIC -55 to 175 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD233HD |
1894KI-40LF | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface, VFQFPN490/Tray | Renesas Electronics Corporation | SN65HVD233SHKQ vs 1894KI-40LF |
SN65HVD230QDG4 | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD230QDG4 |
SN65HVD230DG4 | 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD230DG4 |
SN65HVD231QDRG4Q1 | Automotive Catalog CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD231QDRG4Q1 |
SN65HVD234DR | 3.3 V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKQ vs SN65HVD234DR |