-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver With Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4758
|
Newark | Can Transceiver, 1Tx/Rx, Soic-8, Ic Interface Type:-, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD256DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 / $3.0400 | Buy Now |
DISTI #
296-30093-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5136 In Stock |
|
$1.1513 / $2.5400 | Buy Now |
DISTI #
595-SN65HVD256DR
|
Mouser Electronics | CAN Interface IC CAN Transceiver w/ Fast Loop Times RoHS: Compliant | 9353 |
|
$1.1000 / $2.5100 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 28 |
|
$1.4700 / $2.3520 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 12 |
|
$2.0730 / $3.3168 | Buy Now |
DISTI #
SN65HVD256DR
|
TME | IC: interface, transceiver, 1Mbps, 4.5÷5.5VDC, SOIC8, -40÷125°C Min Qty: 1 | 0 |
|
$1.1400 / $2.5300 | RFQ |
|
Ameya Holding Limited | Turbo CAN Transceivers for Higher Data Rates and Large Networks | 26754 |
|
RFQ | |
|
ComSIT USA | CAN TRANSCEIVER WITH FAST LOOP TIMES FOR HIGHLY LOADED NETWORKS Interface Circuit, 1-Trnsvr, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-SN65HVD256DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ | |
DISTI #
C1S746203710824
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2474 |
|
$1.0900 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD256DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD256DR
Texas Instruments
CAN Transceiver With Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for SN65HVD256DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD256DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD255D | CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125 | Texas Instruments | SN65HVD256DR vs SN65HVD255D |
SN65HVD255DR | CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125 | Texas Instruments | SN65HVD256DR vs SN65HVD255DR |
SN65HVD257DR | CAN Transceiver with Fast Loop Times for Highly Loaded Networks and Features for Functional Safety 8-SOIC -40 to 125 | Texas Instruments | SN65HVD256DR vs SN65HVD257DR |
SN65HVD257D | CAN Transceiver with Fast Loop Times for Highly Loaded Networks and Features for Functional Safety 8-SOIC -40 to 125 | Texas Instruments | SN65HVD256DR vs SN65HVD257D |