-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4913
|
Newark | Ic, Sm, Logic, 65Hvd, Driver/Receiver, Device Type:Differential Line Driver/Receiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Caserohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD30D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8000 / $6.3100 | Buy Now |
|
Rochester Electronics | SN65HVD30 3.3-V Full-Duplex RS-485 Drivers and Receivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5 |
|
$2.7000 / $3.1800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 19 | 274 |
|
$6.4046 / $6.6019 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
Win Source Electronics | IC DVR/RCVR RS-485 3.3V 8-SOIC | 55410 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD30D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD30D
Texas Instruments
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 25MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3077EESA/V+T | Line Transceiver, | Maxim Integrated Products | SN65HVD30D vs MAX3077EESA/V+T |
SN65HVD74D | 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125 | Texas Instruments | SN65HVD30D vs SN65HVD74D |
MAX3077EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | SN65HVD30D vs MAX3077EESA |
SN65HVD30DRG4 | 3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65HVD30D vs SN65HVD30DRG4 |
SN65HVD74DR | 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125 | Texas Instruments | SN65HVD30D vs SN65HVD74DR |
MAX3077EESA+ | +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SN65HVD30D vs MAX3077EESA+ |
MAX3077EESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | SN65HVD30D vs MAX3077EESA+T |
MAX3077EESA/GG8 | Line Transceiver, | Maxim Integrated Products | SN65HVD30D vs MAX3077EESA/GG8 |
SP3490EN-L | Line Transceiver, | MaxLinear Inc | SN65HVD30D vs SP3490EN-L |
MAX3077EESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | SN65HVD30D vs MAX3077EESA+ |