Drivers And Interfaces
SN65HVD33DR
Texas Instruments
Description: 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85

Overview of SN65HVD33DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65HVD33DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4921
Newark Rs422/Rs485 Transceiver, 23Mbps, Soic-14, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD33DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $5.0000
  • 10 $4.7800
  • 25 $4.5400
  • 50 $4.3400
  • 100 $4.1600
  • 250 $4.0200
  • 500 $3.9300
  • 1,000 $3.8600
$3.8600 / $5.0000 Buy Now
DISTI # 61K1685
Newark Rs422/Rs485 Transceiver, 3.6V Soic-14, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD33DR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $1.7300
$1.7300 Buy Now
DISTI # 296-18704-1-ND
DigiKey IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4755
In Stock
  • 1 $4.3800
  • 10 $3.2000
  • 25 $2.9056
  • 100 $2.5820
  • 250 $2.4275
  • 500 $2.3344
  • 1,000 $2.2577
  • 2,500 $2.1767
$2.1767 / $4.3800 Buy Now
DISTI # 595-SN65HVD33DR
Mouser Electronics RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver RoHS: Compliant 2502
  • 1 $4.0900
  • 10 $3.4800
  • 100 $3.0200
  • 250 $2.8800
  • 500 $2.6200
  • 1,000 $2.2100
  • 2,500 $2.0700
$2.0700 / $4.0900 Buy Now
Bristol Electronics   194
RFQ
Ameya Holding Limited IC TXRX RS-485 3.3V 14-SOIC 5000
RFQ
ComSIT USA 3.3 VOLT FULL-DUPLEX RS-485 DRIVER AND RECEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 RoHS: Compliant Stock EU - 50
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746200633603
Chip1Stop Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes 2500
  • 2,500 $2.0390
$2.0390 Buy Now
DISTI # C1S746203825737
Chip1Stop Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1505
  • 1 $2.2500
  • 10 $2.2400
  • 50 $2.2100
  • 100 $2.2000
  • 500 $2.1900
  • 1,000 $2.1300
$2.1300 / $2.2500 Buy Now
LCSC Transceiver 23Mbps 1/1 SOIC-14 RS-485 / RS-422 ICs ROHS 620
  • 1 $0.8310
  • 10 $0.6894
  • 30 $0.6185
  • 100 $0.5477
  • 500 $0.4454
  • 1,000 $0.4234
$0.4234 / $0.8310 Buy Now
Win Source Electronics Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R / IC TXRX RS-485 3.3V 14-SOIC 47610
  • 105 $0.4880
  • 250 $0.4000
  • 390 $0.3880
  • 535 $0.3750
  • 690 $0.3630
  • 925 $0.3250
$0.3250 / $0.4880 Buy Now

CAD Models for SN65HVD33DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD33DR by Texas Instruments

SN65HVD33DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SIGNALING RATE 25MBPS
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.06 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
45 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
18 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD33DR
    Texas Instruments
    3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
    VS

Alternate Parts for SN65HVD33DR

This table gives cross-reference parts and alternative options found for SN65HVD33DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD33DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD33DG4 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 Texas Instruments SN65HVD33DR vs SN65HVD33DG4
SN65HVD33DRG4 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 Texas Instruments SN65HVD33DR vs SN65HVD33DRG4
SN65HVD33D 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 Texas Instruments SN65HVD33DR vs SN65HVD33D
Part Number Description Manufacturer Compare
SN65HVD33D 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 Texas Instruments SN65HVD33DR vs SN65HVD33D
SN65HVD33DRG4 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 Texas Instruments SN65HVD33DR vs SN65HVD33DRG4
SN65HVD33DG4 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 Texas Instruments SN65HVD33DR vs SN65HVD33DG4

Related Parts for SN65HVD33DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD33DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD33DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD33DR would you like to use for your alert(s)?
  • Please alert me when SN65HVD33DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD33DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD33DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD33DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD33DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD33DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: