-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40517-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.8745 / $1.9800 | Buy Now |
DISTI #
595-SN65HVD70DR
|
Mouser Electronics | RS-485 Interface IC RS-485 Transceiver RoHS: Compliant | 2270 |
|
$0.8740 / $1.9800 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 3.3V 14SOIC | 16261 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 1/1 14SOIC | 1690 |
|
$0.8195 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-14 RS-485/RS-422 ICs RoHS Purchase Online, Ship Immediately | 2028 |
|
$0.7526 / $0.9785 | Buy Now |
|
LCSC | transceiver 400Kbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS | 1690 |
|
$0.8362 / $1.4140 | Buy Now |
|
Win Source Electronics | 3.3-V Full-Duplex RS-485 Transceivers | IC TXRX RS485 3.3V 14SOIC | 119480 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD70DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD70DR
Texas Instruments
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 550 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD70DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD70DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD1470DR | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125 | Texas Instruments | SN65HVD70DR vs SN65HVD1470DR |