-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4760
|
Newark | Rs485 Transceiver, 250Kbps, Son-8, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Son, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD72DRBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5300 / $4.2400 | Buy Now |
DISTI #
296-35711-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6746 In Stock |
|
$1.8549 / $3.7800 | Buy Now |
DISTI #
595-SN65HVD72DRBT
|
Mouser Electronics | RS-485 Interface IC 3.3V-Supply RS-485 w/ IEC ESD Protect RoHS: Compliant | 2146 |
|
$1.7700 / $3.2400 | Buy Now |
DISTI #
SN65HVD72DRBT
|
TME | IC: interface, transceiver, half duplex,RS485, 250kbps, VSON8 Min Qty: 1 | 0 |
|
$2.2800 / $3.6300 | RFQ |
DISTI #
SN65HVD72DRBT
|
TME | IC: interface, transceiver, half duplex,RS485, 250kbps, VSON8 Min Qty: 1 | 0 |
|
$2.2800 / $3.6300 | RFQ |
DISTI #
C1S746204137754
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 8-Pin VSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 22 |
|
$2.2100 / $2.2200 | Buy Now |
|
LCSC | HVSON-8-EP(3x3) RS-485 / RS-422 ICs ROHS | 10 |
|
$2.3365 / $3.2737 | Buy Now |
|
Win Source Electronics | IC TXRX RS422/485 250KBPS 8SON | 148700 |
|
$0.9990 / $1.4980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD72DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD72DRBT
Texas Instruments
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65HVD72DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD72DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD72DRBR | 3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SON -40 to 125 | Texas Instruments | SN65HVD72DRBT vs SN65HVD72DRBR |