Datasheets
SN65LV1224ADB by: Texas Instruments

1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85

Part Details for SN65LV1224ADB by Texas Instruments

Overview of SN65LV1224ADB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SN65LV1224ADB

Part # Distributor Description Stock Price Buy
Rochester Electronics Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 17119
  • 1 $9.4900
  • 25 $9.3000
  • 100 $8.9200
  • 500 $8.5400
  • 1,000 $8.0600
$8.0600 / $9.4900 Buy Now
Chip1Cloud 10-MHz TO 66-MHz, 10:1 LVDS SERIALIZER/DESERIALIZER 1010
RFQ

Part Details for SN65LV1224ADB

SN65LV1224ADB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN65LV1224ADB Part Data Attributes

SN65LV1224ADB Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65LV1224ADB Texas Instruments 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Current-Max 95 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN65LV1224ADB

This table gives cross-reference parts and alternative options found for SN65LV1224ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LV1224ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65LV1224ADBRG4 LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments SN65LV1224ADB vs SN65LV1224ADBRG4
DS92LV1224TMSA/NOPB 30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85 Texas Instruments SN65LV1224ADB vs DS92LV1224TMSA/NOPB
DS92LV1224TMSAX/NOPB IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation SN65LV1224ADB vs DS92LV1224TMSAX/NOPB
SN65LV1224BDBR 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments SN65LV1224ADB vs SN65LV1224BDBR
DS92LV1224TMSAX LINE RECEIVER, PDSO28, SSOP-28 Texas Instruments SN65LV1224ADB vs DS92LV1224TMSAX
SN65LV1224ADBG4 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments SN65LV1224ADB vs SN65LV1224ADBG4
DS92LV1224TMSA/NOPB IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation SN65LV1224ADB vs DS92LV1224TMSA/NOPB
SN65LV1224BDB 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments SN65LV1224ADB vs SN65LV1224BDB
SN65LV1224ADBR LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments SN65LV1224ADB vs SN65LV1224ADBR
DS92LV1224TMSA 30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85 Texas Instruments SN65LV1224ADB vs DS92LV1224TMSA
Part Number Description Manufacturer Compare
DS92LV1023MWC LINE DRIVER, UUC, WAFER Texas Instruments SN65LV1224ADB vs DS92LV1023MWC
SN65LV1224ADBRG4 LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments SN65LV1224ADB vs SN65LV1224ADBRG4
DS92LV1023MWC IC LINE DRIVER, UUC, WAFER, Line Driver or Receiver National Semiconductor Corporation SN65LV1224ADB vs DS92LV1023MWC
DS92LV1023EMQX LINE DRIVER, PDSO28, PLASTIC, SSOP-28 Texas Instruments SN65LV1224ADB vs DS92LV1023EMQX
DS92LV1023TMSAX/NOPB 40-66 MHz 10-Bit Serializer 28-SSOP Texas Instruments SN65LV1224ADB vs DS92LV1023TMSAX/NOPB
DS92LV1212TMSAX/NOPB LINE RECEIVER, PDSO28, EIAJ, SSOP-28 Texas Instruments SN65LV1224ADB vs DS92LV1212TMSAX/NOPB
SN65LV1224BDBR 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments SN65LV1224ADB vs SN65LV1224BDBR
DS92LV1023TMSA 40-66 MHz 10-Bit Serializer 28-SSOP Texas Instruments SN65LV1224ADB vs DS92LV1023TMSA
DS92LV1021MDC LINE DRIVER, UUC, DIE Texas Instruments SN65LV1224ADB vs DS92LV1021MDC
SN65LV1224ADBR LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments SN65LV1224ADB vs SN65LV1224ADBR

SN65LV1224ADB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LV1224ADB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LV1224ADB by Texas Instruments

  • Please alert me when SN65LV1224ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65LV1224ADB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LV1224ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65LV1224ADB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LV1224ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LV1224ADB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: