Drivers And Interfaces
SN65LVDM050DR
Texas Instruments
Description: Dual LVDS transceiver 16-SOIC -40 to 85

Overview of SN65LVDM050DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Telecommunications

Price & Stock for SN65LVDM050DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # SN65LVDM050DR-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.3087
$2.3087 Buy Now
DISTI # 595-SN65LVDM050DR
Mouser Electronics LVDS Interface IC Dual LVDS Transmitter/Receiver RoHS: Compliant 0
  • 2,500 $2.2100
$2.2100 Order Now

CAD Models for SN65LVDM050DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDM050DR by Texas Instruments

SN65LVDM050DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.00002 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
4.5 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
27 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2.7 ns
Width
3.9 mm
Want to compare parts?
  1. SN65LVDM050DR
    Texas Instruments
    Dual LVDS transceiver 16-SOIC -40 to 85
    VS

Alternate Parts for SN65LVDM050DR

This table gives cross-reference parts and alternative options found for SN65LVDM050DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM050DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDM050DG4 Dual LVDS Transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDM050DR vs SN65LVDM050DG4
SN65LVDM050D Dual LVDS transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDM050DR vs SN65LVDM050D
Part Number Description Manufacturer Compare
SN65LVDM050DRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65LVDM050DR vs SN65LVDM050DRG4
SN65LVDM050DG4 Dual LVDS Transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDM050DR vs SN65LVDM050DG4
SN65LVDM050D Dual LVDS transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDM050DR vs SN65LVDM050D

Related Parts for SN65LVDM050DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDM050DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDM050DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDM050DR would you like to use for your alert(s)?
  • Please alert me when SN65LVDM050DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDM050DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDM050DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDM050DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDM050DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDM050DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: