Drivers And Interfaces
SN65LVDM050QDRQ1
Texas Instruments
Description: Automotive catalog dual LVDS transceiver 16-SOIC -40 to 125

Overview of SN65LVDM050QDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Telecommunications

Price & Stock for SN65LVDM050QDRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN65LVDM050QDRQ1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 11809
In Stock
  • 126 $2.3900
$2.3900 Buy Now
DISTI # 296-15386-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 585
In Stock
  • 1 $4.6200
  • 10 $3.3830
  • 25 $3.0736
  • 100 $2.7340
  • 250 $2.5718
  • 500 $2.4741
  • 1,000 $2.3936
  • 2,500 $2.3087
$2.3087 / $4.6200 Buy Now
DISTI # 595-SN65LVDM050QDRQ1
Mouser Electronics LVDS Interface IC Dual LVDS Trans Receiver RoHS: Compliant 762
  • 1 $4.4200
  • 10 $3.9700
  • 100 $3.2500
  • 250 $3.0900
  • 500 $2.7700
  • 1,000 $2.3300
  • 2,500 $2.2200
$2.2200 / $4.4200 Buy Now
Rochester Electronics SN65LVDM050-Q1 Automotive Catalog Dual LVDS Transceiver RoHS: Compliant Status: Active Min Qty: 1 11809
  • 1 $2.4100
  • 25 $2.3700
  • 100 $2.2700
  • 500 $2.1700
  • 1,000 $2.0500
$2.0500 / $2.4100 Buy Now

CAD Models for SN65LVDM050QDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDM050QDRQ1 by Texas Instruments

SN65LVDM050QDRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.247 V
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
4.5 ns
Receiver Number of Bits
2
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max
27 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
3 ns
Width
3.9 mm
Want to compare parts?
  1. SN65LVDM050QDRQ1
    Texas Instruments
    Automotive catalog dual LVDS transceiver 16-SOIC -40 to 125
    VS

Related Parts for SN65LVDM050QDRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDM050QDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDM050QDRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDM050QDRQ1 would you like to use for your alert(s)?
  • Please alert me when SN65LVDM050QDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDM050QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDM050QDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDM050QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDM050QDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDM050QDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: