-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog high-speed differential line drivers and receivers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDM051QDQ1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47794 In Stock |
|
$2.7800 | Buy Now |
DISTI #
296-15387-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5791 / $5.1400 | Buy Now |
DISTI #
595-SN65LVDM051QDQ1
|
Mouser Electronics | Buffers & Line Drivers Dual LVDS Trans Receiver RoHS: Compliant | 124 |
|
$3.3700 / $5.1400 | Buy Now |
|
Rochester Electronics | SN65LVDM051-Q1 Automotive Catalog High-Speed Differential Line Drivers and Receivers RoHS: Compliant Status: Active Min Qty: 1 | 47794 |
|
$2.3800 / $2.8000 | Buy Now |
|
Ameya Holding Limited | IC DUAL LVDS TRANS/RCVR 16-SOIC | 14762 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDM051QDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM051QDQ1
Texas Instruments
Automotive catalog high-speed differential line drivers and receivers 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDM051QDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM051QDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDM051QDRQ1 | Automotive catalog high-speed differential line drivers and receivers 16-SOIC -40 to 125 | Texas Instruments | SN65LVDM051QDQ1 vs SN65LVDM051QDRQ1 |
SN65LVDM051QDG4Q1 | Automotive Catalog High-Speed Differential Line Drivers and Receivers 16-SOIC -40 to 125 | Texas Instruments | SN65LVDM051QDQ1 vs SN65LVDM051QDG4Q1 |
SN65LVDM051QDRG4Q1 | Automotive catalog high-speed differential line drivers and receivers 16-SOIC -40 to 125 | Texas Instruments | SN65LVDM051QDQ1 vs SN65LVDM051QDRG4Q1 |