Part Details for SN65LVDM179D by Texas Instruments
Results Overview of SN65LVDM179D by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDM179D Information
SN65LVDM179D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVDM179D | Texas Instruments | Full-duplex LVDM transceiver 8-SOIC -40 to 85 | |
| SN65LVDM179DGKR | Texas Instruments | Full-duplex LVDM transceiver 8-VSSOP -40 to 85 | |
| SN65LVDM179DRG4 | Texas Instruments | Full-duplex LVDM transceiver 8-SOIC -40 to 85 |
Price & Stock for SN65LVDM179D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3119074
|
Farnell | LVDM TRANSCEIVER, 150MBPS, SOIC-8 COO: US RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 525 |
|
$2.6299 / $4.7469 | Buy Now |
|
|
Rochester Electronics | SN65LVDM179 Full-duplex LVDM transceiver RoHS: Compliant Status: Active Min Qty: 1 | 3406 |
|
$2.0900 / $2.6100 | Buy Now |
|
DISTI #
SN65LVDM179D
|
TME | IC: interface, line interface,line receiver,line driver, LVTTL Min Qty: 1 | 0 |
|
$2.8300 / $4.6900 | RFQ |
|
|
Chip-Germany GmbH | 3 |
|
RFQ |
US Tariff Estimator: SN65LVDM179D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDM179D
SN65LVDM179D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDM179D Part Data Attributes
|
|
SN65LVDM179D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM179D
Texas Instruments
Full-duplex LVDM transceiver 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Differential Output | YES | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | DIFFERENTIAL | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | GENERAL PURPOSE | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.25 V | |
| Output Characteristics | DIFFERENTIAL | |
| Output Low Current-Max | 0.00002 A | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 4.5 ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 15 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2.7 ns | |
| Width | 3.9 mm |
Alternate Parts for SN65LVDM179D
This table gives cross-reference parts and alternative options found for SN65LVDM179D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM179D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDM179DR | Texas Instruments | $1.7204 | Full-duplex LVDM transceiver 8-SOIC -40 to 85 | SN65LVDM179D vs SN65LVDM179DR |
| SN65LVDM179DGKR | Texas Instruments | $1.7204 | Full-duplex LVDM transceiver 8-VSSOP -40 to 85 | SN65LVDM179D vs SN65LVDM179DGKR |
| SN65LVDM179DGK | Texas Instruments | $2.3044 | Full-duplex LVDM transceiver 8-VSSOP -40 to 85 | SN65LVDM179D vs SN65LVDM179DGK |
| SN65LVDM179DG4 | Texas Instruments | $3.1905 | Full-duplex LVDM transceiver 8-SOIC -40 to 85 | SN65LVDM179D vs SN65LVDM179DG4 |
| SN65LVDM179DGKG4 | Texas Instruments | Check for Price | Full-Duplex LVDM Transceiver 8-VSSOP -40 to 85 | SN65LVDM179D vs SN65LVDM179DGKG4 |
SN65LVDM179D Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVDM179D is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters (33 feet) at data rates of up to 1.65 Gbps.
-
To ensure signal integrity when using the SN65LVDM179D, it is recommended to follow proper PCB design practices, such as using differential pairs, minimizing trace lengths, and using signal shielding. Additionally, the use of terminators and AC coupling capacitors can help to improve signal quality.
-
The power consumption of the SN65LVDM179D varies depending on the specific application and operating conditions. However, according to the datasheet, the typical power consumption is around 150 mW at a supply voltage of 3.3 V and a data rate of 1.65 Gbps.
-
The SN65LVDM179D is rated for operation over a temperature range of -40°C to 85°C. However, it is recommended to derate the device's performance at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To troubleshoot issues with the SN65LVDM179D, it is recommended to follow a systematic approach, starting with verifying the power supply and clock signals. Then, check the signal integrity and data transmission using oscilloscopes or logic analyzers. Consult the datasheet and application notes for specific troubleshooting guidelines.