-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4941
|
Newark | Lvds Driver Quad, Smd, 65Lvds047, Ic Interface Type:-, No. Of Drivers:4Drivers, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019), Base Number:65, Data Rate:400Mbps, Device Type:Differential Line Driver, Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS047D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4600 / $5.8600 | Buy Now |
DISTI #
2156-SN65LVDS047D-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4374 In Stock |
|
$2.6000 | Buy Now |
DISTI #
296-6909-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
361 In Stock |
|
$2.4166 / $4.8200 | Buy Now |
DISTI #
595-SN65LVDS047D
|
Mouser Electronics | LVDS Interface IC Quad LVDS Driver RoHS: Compliant | 285 |
|
$2.4100 / $4.8200 | Buy Now |
|
Rochester Electronics | SN65LVDS047 Quad LVDS Driver with Flow-Through Pinout RoHS: Compliant Status: Active Min Qty: 1 | 4374 |
|
$2.2300 / $2.6200 | Buy Now |
DISTI #
SN65LVDS047D
|
TME | IC: interface, line driver, 400Mbps, 3÷3.6VDC, LVDS, SMD, SO16, Ch: 4 Min Qty: 1 | 13 |
|
$3.9400 / $5.5100 | Buy Now |
|
Ameya Holding Limited | SN65LVDS047D, 四 400Mbit/s LVDS 发送器, LVTTL输入, 3 → 3.6 V, 16针 SOIC封装 | 16979 |
|
RFQ | |
DISTI #
3005883
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6896 / $5.6289 | Buy Now |
DISTI #
3005883
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6580 / $5.2949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS047D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS047D
Texas Instruments
Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2.8 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS047D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS047D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1047MX | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN65LVDS047D vs FIN1047MX |
SN65LVDS047DR | Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS047D vs SN65LVDS047DR |
SN65LVDS047DRG4 | Quad LVDS Transmitter with Flow-Through Pinout 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS047D vs SN65LVDS047DRG4 |
DS90LV047ATMX | QUAD LINE DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65LVDS047D vs DS90LV047ATMX |
DS90LV047ATMX/NOPB | 400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS047D vs DS90LV047ATMX/NOPB |
FIN1047M | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN65LVDS047D vs FIN1047M |