-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LVDS049PWRG4
|
Mouser Electronics | LVDS Interface IC Dual High-Speed Diff Driver/Receiver RoHS: Compliant | 1819 |
|
$1.1300 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS049PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS049PWRG4
Texas Instruments
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS049PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS049PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV049TMT | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS049PWRG4 vs DS90LV049TMT |
DS90LV049TMTX/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS049PWRG4 vs DS90LV049TMTX/NOPB |
DS90LV049TMT/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS049PWRG4 vs DS90LV049TMT/NOPB |
DS90LV049TMT | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS049PWRG4 vs DS90LV049TMT |
DS90LV049TMTX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS049PWRG4 vs DS90LV049TMTX |
DS90LV049HMT | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS049PWRG4 vs DS90LV049HMT |
DS90LV049TMTX/NOPB | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS049PWRG4 vs DS90LV049TMTX/NOPB |
DS90LV049HMTX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS049PWRG4 vs DS90LV049HMTX |
DS90LV049TMTC | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | Texas Instruments | SN65LVDS049PWRG4 vs DS90LV049TMTC |
DS90LV049TMTX | 3V LVDS Dual Line Driver with Dual Line Receiver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS049PWRG4 vs DS90LV049TMTX |