Part Details for SN65LVDS051DRG4Q1 by Texas Instruments
Results Overview of SN65LVDS051DRG4Q1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS051DRG4Q1 Information
SN65LVDS051DRG4Q1 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDS051DRG4Q1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 23674 |
|
$2.3200 / $2.9000 | Buy Now |
US Tariff Estimator: SN65LVDS051DRG4Q1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS051DRG4Q1
SN65LVDS051DRG4Q1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS051DRG4Q1 Part Data Attributes
|
|
SN65LVDS051DRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS051DRG4Q1
Texas Instruments
Automotive catalog high-speed differential line transceiver 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.247 V | |
| Output Characteristics | Differential | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 4.5 Ns | |
| Receiver Number of Bits | 2 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2.7 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN65LVDS051DRG4Q1
This table gives cross-reference parts and alternative options found for SN65LVDS051DRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS051DRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS051DRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN65LVDS051DRG4Q1 vs SN65LVDS051DRG4 |
SN65LVDS051DRG4Q1 Frequently Asked Questions (FAQ)
-
The maximum cable length depends on the specific application and the signal frequency. As a general rule, the maximum cable length for LVDS signals is around 10-15 meters at a frequency of 100 MHz. However, it's recommended to consult the TI application note 'LVDS Owner's Manual' (SLWC073) for more detailed information on cable length and signal integrity.
-
The SN65LVDS051DRG4Q1 has internal 100-ohm differential termination resistors, so no external termination resistors are required. However, it's recommended to add external AC-coupling capacitors (typically 100 nF) to the LVDS outputs to block any DC voltage and improve signal integrity.
-
Yes, the SN65LVDS051DRG4Q1 can operate with a 3.3V power supply. The device is specified to operate from 2.5V to 3.6V, making it compatible with 3.3V systems. However, it's essential to ensure that the input signals and output loads are within the specified voltage ranges to maintain signal integrity.
-
The SN65LVDS051DRG4Q1 is specified to support data rates up to 1.92 Gbps. However, the actual data rate may be limited by the specific application, PCB layout, and signal integrity. It's recommended to consult the TI application note 'LVDS Owner's Manual' (SLWC073) for more detailed information on data rate and signal integrity.
-
The SN65LVDS051DRG4Q1 is a TIA/EIA-644-A compliant device, which is a widely adopted LVDS standard. It's compatible with other LVDS standards, such as IEEE 1596.3 and FPD-Link. However, it's essential to ensure that the specific application and system requirements are met, including signal amplitude, frequency, and termination.