-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:4 LVDS clock fanout buffer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9065
|
Newark | Lvds Repeater, 4 Port, Tssop-16, Device Type:Lvds Repeater, Peak-To-Peak Jitter Max:-, Supply Current Max:35Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS104PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8500 / $6.2700 | Buy Now |
DISTI #
296-26359-1-ND
|
DigiKey | IC MULTIPLEXER 1CH 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2052 In Stock |
|
$2.6275 / $5.2400 | Buy Now |
DISTI #
595-SN65LVDS104PWR
|
Mouser Electronics | Clock Buffer 1:4 LVDS Clock Fanout Buffer RoHS: Compliant | 2424 |
|
$2.6900 / $5.1900 | Buy Now |
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Bristol Electronics | 1007 |
|
RFQ | ||
|
Quest Components | REPEATER INTERFACE, 16 Pin, Plastic, TSSOP | 11 |
|
$2.7225 / $5.4450 | Buy Now |
|
Rochester Electronics | SN65LVDS104 1:4 LVDS Clock Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.4200 / $2.8500 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 1CH 16TSSOP | 2000 |
|
RFQ | |
|
Chips Pulse Industry Limited | Buffers Multiplexers LVDS 4/0 400Mbps TSSOP-16 LVDS ICs RoHS Purchase Online, Ship Immediately | 13 |
|
$2.3663 / $2.9265 | Buy Now |
DISTI #
3119078
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1009 / $6.1138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS104PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS104PWR
Texas Instruments
1:4 LVDS clock fanout buffer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVDS | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS104PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS104PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8523AG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | SN65LVDS104PWR vs ICS8523AG |
SY89831UMGTR | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SN65LVDS104PWR vs SY89831UMGTR |
ICS8523AGI-03 | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | SN65LVDS104PWR vs ICS8523AGI-03 |
ICS8525AG | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | SN65LVDS104PWR vs ICS8525AG |
ICS8523BG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | SN65LVDS104PWR vs ICS8523BG |
PI6C48535-01LEX | Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Diodes Incorporated | SN65LVDS104PWR vs PI6C48535-01LEX |
SY89831UMI-TR | Low Skew Clock Driver | Microchip Technology Inc | SN65LVDS104PWR vs SY89831UMI-TR |
ICS8525GLFT | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | SN65LVDS104PWR vs ICS8525GLFT |
8SLVD1204NLGI | VFQFPN-16, Tube | Integrated Device Technology Inc | SN65LVDS104PWR vs 8SLVD1204NLGI |
8S89832AKILF | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray | Renesas Electronics Corporation | SN65LVDS104PWR vs 8S89832AKILF |