Part Details for SN65LVDS108DBTR by Texas Instruments
Results Overview of SN65LVDS108DBTR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS108DBTR Information
SN65LVDS108DBTR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDS108DBTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICMULTIPLEXER1CH38TSSOP", Buffer,Multiplexer1x1:8Channel400Mbps38-TSSOP", | 14836 |
|
RFQ | |
|
|
New Advantage Corporation | 1:8 CLOCK FANOUT BUFFER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$8.9900 | Buy Now |
|
|
Win Source Electronics | IC MULTIPLEXER 1CH 38TSSOP / LVDS Repeater 400Mbps 0.454V 38-Pin TSSOP T/R | 11336 |
|
$4.4758 / $6.7136 | Buy Now |
US Tariff Estimator: SN65LVDS108DBTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS108DBTR
SN65LVDS108DBTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS108DBTR Part Data Attributes
|
|
SN65LVDS108DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS108DBTR
Texas Instruments
1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop38,.25,20 | |
| Pin Count | 38 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 8 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 4.5 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 85 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 4.5 Ns | |
| Width | 4.4 Mm |
Alternate Parts for SN65LVDS108DBTR
This table gives cross-reference parts and alternative options found for SN65LVDS108DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS108DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS108DBT | Texas Instruments | $4.3040 | 1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85 | SN65LVDS108DBTR vs SN65LVDS108DBT |
| SN65LVDS108DBTRG4 | Texas Instruments | Check for Price | 1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85 | SN65LVDS108DBTR vs SN65LVDS108DBTRG4 |
SN65LVDS108DBTR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVDS108DBTR is approximately 10 meters (33 feet) at a data rate of 655 Mbps. However, this length can vary depending on the specific application, cable quality, and environmental conditions.
-
To ensure signal integrity and minimize EMI, use shielded cables, keep the transmitter and receiver close together, use a common ground plane, and follow proper PCB layout and routing guidelines. Additionally, consider using EMI filters or common-mode chokes to reduce emissions.
-
The recommended termination scheme for the SN65LVDS108DBTR is a 100-ohm differential termination resistor at the receiver end. This helps to reduce reflections, improve signal quality, and minimize EMI.
-
While the SN65LVDS108DBTR is primarily designed for LVDS applications, it can be used for other differential signaling standards like RS-422 or RS-485 with some modifications. However, this may require additional components, such as resistors or capacitors, to adapt the signal levels and impedance.
-
To handle hot swapping or insertion/removal of cables, use a hot-swap controller or a power-switching device to control the power supply to the transmitter and receiver. This helps to prevent damage to the devices and ensures reliable operation.