Part Details for SN65LVDS109DBT by Texas Instruments
Results Overview of SN65LVDS109DBT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS109DBT Information
SN65LVDS109DBT by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVDS109DBT | Texas Instruments | Dual 4-Port LVDS Repeater 38-TSSOP -40 to 85 |
Price & Stock for SN65LVDS109DBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Line Transceiver, 2 Func, 8 Driver, 2 Rcvr, CMOS, PDSO38 RoHS: Compliant Status: Active Min Qty: 1 | 9011 |
|
$4.6000 / $5.7500 | Buy Now |
|
DISTI #
SN65LVDS109D-TEX-0
|
TME | SN65LVDS109DBT Min Qty: 50 | 50 |
|
$7.2190 / $7.2200 | Buy Now |
|
|
Ameya Holding Limited | IC MULTIPLEXER 1CH 38TSSOP | 8834 |
|
RFQ |
US Tariff Estimator: SN65LVDS109DBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS109DBT
SN65LVDS109DBT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS109DBT Part Data Attributes
|
|
SN65LVDS109DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS109DBT
Texas Instruments
Dual 4-port LVDS repeater 38-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop38,.25,20 | |
| Pin Count | 38 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 8 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 4.5 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 64 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 4.5 Ns | |
| Width | 4.4 Mm |
Alternate Parts for SN65LVDS109DBT
This table gives cross-reference parts and alternative options found for SN65LVDS109DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS109DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS109DBTR | Texas Instruments | Check for Price | Dual 4-Port LVDS Repeater 38-TSSOP -40 to 85 | SN65LVDS109DBT vs SN65LVDS109DBTR |
| SN65LVDS109DBTG4 | Texas Instruments | Check for Price | Dual 4-port LVDS repeater 38-TSSOP -40 to 85 | SN65LVDS109DBT vs SN65LVDS109DBTG4 |
| SN65LVDS109DBTRG4 | Texas Instruments | Check for Price | Dual 4-Port LVDS Repeater 38-TSSOP -40 to 85 | SN65LVDS109DBT vs SN65LVDS109DBTRG4 |
SN65LVDS109DBT Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVDS109DBT is approximately 10 meters (33 feet) at a data rate of 655 Mbps. However, this length can vary depending on the specific application, cable quality, and noise environment.
-
The SN65LVDS109DBT requires a 100-ohm differential termination resistor at the receiver end to ensure signal integrity. The termination resistor should be placed as close to the receiver as possible.
-
The power consumption of the SN65LVDS109DBT depends on the operating frequency and output load. At a frequency of 65 MHz, the typical power consumption is around 130 mW. However, this value can vary depending on the specific application and operating conditions.
-
While the SN65LVDS109DBT is designed for LVDS applications, it can be used for other differential signaling applications with some modifications. However, the device's performance and signal integrity may not be optimal for non-LVDS applications.
-
To ensure EMC with the SN65LVDS109DBT, follow proper PCB design and layout guidelines, use shielding and grounding techniques, and ensure that the device is properly decoupled from the power supply. Additionally, consider using electromagnetic interference (EMI) filters or common-mode chokes to reduce emissions.