-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS116DGGR-ND
|
DigiKey | IC MULTIPLEXER 1CH 64TSSOP Min Qty: 44 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9793 In Stock |
|
$6.9100 | Buy Now |
DISTI #
296-2348-1-ND
|
DigiKey | IC MULTIPLEXER 1CH 64TSSOP Min Qty: 44 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2788 | Buy Now |
DISTI #
595-SN65LVDS116DGGR
|
Mouser Electronics | Clock Buffer 1:16 LVDS Clock Fanout Buffer RoHS: Compliant | 0 |
|
$6.2600 / $11.4900 | Order Now |
|
Bristol Electronics | 1757 |
|
RFQ | ||
|
Quest Components | REPEATER INTERFACE, 64 Pin, Plastic, TSSOP | 1389 |
|
$6.6713 / $13.3425 | Buy Now |
|
Rochester Electronics | SN65LVDS116 1:16 LVDS Clock Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 9793 |
|
$5.9300 / $6.9700 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 1CH 64TSSOP | 18060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS116DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS116DGGR
Texas Instruments
1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 16 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.7 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4.7 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS116DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS116DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS116DGGRG4 | LINE TRANSCEIVER, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN65LVDS116DGGR vs SN65LVDS116DGGRG4 |
SN65LVDS116DGGG4 | 1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85 | Texas Instruments | SN65LVDS116DGGR vs SN65LVDS116DGGG4 |
SN65LVDS116DGG | 1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85 | Texas Instruments | SN65LVDS116DGGR vs SN65LVDS116DGG |