-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x2 1.5-Gbps LVDS crosspoint switch 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS122PWR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16TSSOP Min Qty: 55 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2771 In Stock |
|
$5.5300 | Buy Now |
DISTI #
SN65LVDS122PWR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16TSSOP Min Qty: 55 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0301 | Buy Now |
DISTI #
595-SN65LVDS122PWR
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Crosspoint Switch RoHS: Compliant | 0 |
|
$5.0200 / $9.2000 | Order Now |
|
Bristol Electronics | 756 |
|
RFQ | ||
|
Rochester Electronics | SN65LVDS122 2X2 1.5 Gbps LVDS Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 2771 |
|
$4.7500 / $5.5900 | Buy Now |
|
Ameya Holding Limited | IC 2X2 CROSSPOINT SWITCH 16TSSOP | 24007 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS122PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS122PWR
Texas Instruments
2x2 1.5-Gbps LVDS crosspoint switch 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.9 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.9 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS122PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS122PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS122PWG4 | 2X2 1.5 Gbps LVDS Crosspoint Switch 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS122PWR vs SN65LVDS122PWG4 |
SN65LVDS122PWRG4 | 2X2 1.5 Gbps LVDS Crosspoint Switch 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS122PWR vs SN65LVDS122PWRG4 |