Part Details for SN65LVDS17DRFT by Texas Instruments
Results Overview of SN65LVDS17DRFT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS17DRFT Information
SN65LVDS17DRFT by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVDS17DRFT | Texas Instruments | 2.5-V/3.3-V Oscillator Gain Stage/Buffer with Enable 8-WSON -40 to 85 |
Price & Stock for SN65LVDS17DRFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | PECL to LVDS Translator, 1 Func, Complementary Output, BICMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 13500 |
|
$3.0600 / $3.8300 | Buy Now |
|
|
Ameya Holding Limited | IC REDRIVER 1CH 4GBPS 8WSON | 12556 |
|
RFQ | |
|
DISTI #
SN65LVDS17DRFT
|
Chip One Stop | PECL Buffer 2.5V/3.3V 8-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 217 |
|
$2.9500 / $6.1700 | Buy Now |
US Tariff Estimator: SN65LVDS17DRFT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS17DRFT
SN65LVDS17DRFT Part Data Attributes
|
|
SN65LVDS17DRFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS17DRFT
Texas Instruments
2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvsson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Operates At 3.3 V Supply | |
| Delay-Max | 0.63 Ns | |
| Input Characteristics | Differential | |
| Interface IC Type | Pecl To Lvds Translator | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Latch or Register | None | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 48 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
SN65LVDS17DRFT Frequently Asked Questions (FAQ)
-
The maximum cable length depends on the specific application and the signal frequency. As a general rule, the maximum cable length for LVDS signals is around 10-15 meters at a frequency of 100 MHz. However, it's recommended to consult the TI application note 'LVDS Owner's Manual' for more detailed information on cable length and signal integrity.
-
The SN65LVDS17DRFT has internal 100-ohm differential termination resistors, so no external termination resistors are required. However, it's recommended to add a 0.1-uF capacitor between the VCC and GND pins to filter the power supply and reduce noise.
-
The SN65LVDS17DRFT can support data rates up to 1.5 Gbps. However, the actual data rate may be limited by the specific application, PCB layout, and signal integrity.
-
No, the SN65LVDS17DRFT is designed for point-to-point connections only. It's not suitable for multi-point bus configurations. If you need to implement a multi-point bus, you may need to use a different device or a repeater.
-
The SN65LVDS17DRFT has built-in hot swap capability, which allows the device to withstand voltage transients and ESD events during hot plugging. However, it's still recommended to follow proper hot swap design guidelines and add external protection circuitry as needed to ensure reliable operation.