Part Details for SN65LVDS1DBV by Texas Instruments
Overview of SN65LVDS1DBV by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Price & Stock for SN65LVDS1DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for SN65LVDS1DBV
SN65LVDS1DBV CAD Models
SN65LVDS1DBV Part Data Attributes
|
SN65LVDS1DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS1DBV
Texas Instruments
LINE DRIVER, PDSO5, PLASTIC, SOT-23, 5-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5-PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.1 ns | |
Width | 1.6 mm |
Alternate Parts for SN65LVDS1DBV
This table gives cross-reference parts and alternative options found for SN65LVDS1DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS1DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV011ATMFX | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS1DBV vs DS90LV011ATMFX |
DS90LV011ATMF/NOPB | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS1DBV vs DS90LV011ATMF/NOPB |
SN65LVDS1DBVRG4 | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBV vs SN65LVDS1DBVRG4 |
SN65LVDS1DBVR | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBV vs SN65LVDS1DBVR |
DS90LV011ATMF | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS1DBV vs DS90LV011ATMF |
DS90LV011ATMF/NOPB | 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBV vs DS90LV011ATMF/NOPB |
SN65LVDS1DBVTG4 | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBV vs SN65LVDS1DBVTG4 |
DS90LV011ATMF | 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBV vs DS90LV011ATMF |