Part Details for SN65LVDS20DRFT by Texas Instruments
Results Overview of SN65LVDS20DRFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS20DRFT Information
SN65LVDS20DRFT by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDS20DRFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | PECL to LVDS Translator, 1 Func, Complementary Output, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.9200 / $3.6500 | Buy Now |
|
|
Chip Stock | 4-GbpsPECLtoLVDStranslator8-WSON-40to85 | 5284 |
|
RFQ | |
|
|
Chip-Germany GmbH | 1 |
|
RFQ | ||
|
|
Win Source Electronics | LVPECL AND LVDS REPEATER/TRANSLATOR WITH ENABLE | IC LVDS REPETR/TRANSLTR 8-SON | 3784 |
|
$3.8503 / $5.7755 | Buy Now |
US Tariff Estimator: SN65LVDS20DRFT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS20DRFT
SN65LVDS20DRFT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS20DRFT Part Data Attributes
|
|
SN65LVDS20DRFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS20DRFT
Texas Instruments
4-Gbps PECL to LVDS translator 8-WSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SON | |
| Package Description | HVSON, SOLCC8,.08,20 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Delay-Max | 0.63 ns | |
| Input Characteristics | DIFFERENTIAL | |
| Interface IC Type | PECL TO LVDS TRANSLATOR | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Latch or Register | NONE | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Supply Current-Max | 45 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 mm |
SN65LVDS20DRFT Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVDS20DRFT is approximately 10 meters (33 feet) at a data rate of 655 Mbps. However, this can vary depending on the specific application and cable quality.
-
The SN65LVDS20DRFT requires a 100-ohm differential termination resistor at the receiver end. This can be achieved using a 100-ohm resistor in series with a 0.01-uF capacitor to ground.
-
The power consumption of the SN65LVDS20DRFT is approximately 135 mW at a supply voltage of 3.3V and a data rate of 655 Mbps.
-
While the SN65LVDS20DRFT is designed for LVDS applications, it can be used for other differential signaling applications such as RS-422 or RS-485 with proper termination and signal conditioning.
-
To ensure signal integrity with the SN65LVDS20DRFT, it is recommended to use a shielded cable, maintain a consistent impedance throughout the transmission line, and minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).