Part Details for SN65LVDS22DG4 by Texas Instruments
Overview of SN65LVDS22DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LVDS22DG4
SN65LVDS22DG4 CAD Models
SN65LVDS22DG4 Part Data Attributes
|
SN65LVDS22DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS22DG4
Texas Instruments
Dual Multiplexed LVDS Repeater 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 6 ns | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS22DG4
This table gives cross-reference parts and alternative options found for SN65LVDS22DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS22DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS122DR | 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS22DG4 vs SN65LVDS122DR |
SN65LVDS122DRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65LVDS22DG4 vs SN65LVDS122DRG4 |
SN65LVDS122DG4 | 2X2 1.5 Gbps LVDS Crosspoint Switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS22DG4 vs SN65LVDS122DG4 |
SN65LVDS22D | Dual multiplexed LVDS repeater 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS22DG4 vs SN65LVDS22D |
SN65LVDS22DR | Dual multiplexed LVDS repeater 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS22DG4 vs SN65LVDS22DR |