-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41395-1-ND
|
DigiKey | IC RECEIVER 0/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2504 In Stock |
|
$0.7488 / $1.7800 | Buy Now |
DISTI #
595-SN65LVDS2DR
|
Mouser Electronics | LVDS Interface IC SINGLE LVDS RECEIVER RoHS: Compliant | 1789 |
|
$0.7480 / $1.7800 | Buy Now |
|
Rochester Electronics | SN65LVDS2 400 Mbps LVDS Single High-Speed Receiver RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$0.7425 / $0.8735 | Buy Now |
DISTI #
SN65LVDS2DR
|
TME | IC: interface, line interface,line receiver, 400Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$1.0800 / $1.8000 | RFQ |
|
Ameya Holding Limited | IC DIFF LINE DVR/RCVR HS 8-SOIC | 58033 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.2500 / $1.9200 | Buy Now |
|
LCSC | LVDS Receivers SOIC-8 LVDS ICs ROHS | 17 |
|
$2.0590 / $2.1814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS2DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS2DR
Texas Instruments
400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3.1 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS2DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS2DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9111ESA+ | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SN65LVDS2DR vs MAX9111ESA+ |
DS90LV018ATM | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS2DR vs DS90LV018ATM |
DS90LV018ATMX/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS2DR vs DS90LV018ATMX/NOPB |
MAX9111ESA-T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | SN65LVDS2DR vs MAX9111ESA-T |
SN65LVDS2DG4 | LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN65LVDS2DR vs SN65LVDS2DG4 |
FIN1018MX | 3.3V LVDS 1-Bit High Speed Differential Receiver, 2500-REEL | onsemi | SN65LVDS2DR vs FIN1018MX |
MAX9111ESA | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | SN65LVDS2DR vs MAX9111ESA |
DS90LV018ATMX/NOPB | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS2DR vs DS90LV018ATMX/NOPB |
SN65LVDS2DRG4 | 400 Mbps LVDS Single High-Speed Receiver 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS2DR vs SN65LVDS2DRG4 |
DS90LV018ATM/NOPB | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS2DR vs DS90LV018ATM/NOPB |