Part Details for SN65LVDS314RSK by Texas Instruments
Overview of SN65LVDS314RSK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS314RSKR | Texas Instruments | Programmable 27-Bit Serial-to-Parallel Receiver 64-VQFN -40 to 85 |
Part Details for SN65LVDS314RSK
SN65LVDS314RSK CAD Models
SN65LVDS314RSK Part Data Attributes
|
SN65LVDS314RSK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS314RSK
Texas Instruments
Programmable 27-Bit Serial-to-Parallel Receiver 64-QFN -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC64,.32SQ,16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-N64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 102.3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |
Alternate Parts for SN65LVDS314RSK
This table gives cross-reference parts and alternative options found for SN65LVDS314RSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS314RSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS314RSKR | Programmable 27-bit serial-to-parallel receiver 64-VQFN -40 to 85 | Texas Instruments | SN65LVDS314RSK vs SN65LVDS314RSKR |