Part Details for SN65LVDS32DR by Texas Instruments
Results Overview of SN65LVDS32DR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS32DR Information
SN65LVDS32DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDS32DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.0250 / $2.7000 | Buy Now |
|
DISTI #
SN65LVDS32DR
|
TME | IC: interface, line interface,line receiver, 100Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$2.0600 / $3.0200 | RFQ |
|
|
Ameya Holding Limited | IC DIFF RECEIVER H-S 16-SOIC | 59616 |
|
RFQ | |
|
|
Chip Stock | EAR9965LVDS32Tape&, Reel(TR)LVDSinterfacedriver3.3V0.00001A141.690917mg6.1ns | 3410 |
|
RFQ | |
|
|
LCSC | Receiver 3.3V3.6V SOIC-16 Drivers Receivers Transceivers RoHS | 221 |
|
$2.1612 / $3.5056 | Buy Now |
|
|
Win Source Electronics | IC DIFF RECEIVER H-S 16-SOIC | 1910 |
|
$1.6222 / $2.0953 | Buy Now |
US Tariff Estimator: SN65LVDS32DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS32DR
SN65LVDS32DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS32DR Part Data Attributes
|
|
SN65LVDS32DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS32DR
Texas Instruments
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Differential | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 3 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN65LVDS32DR
This table gives cross-reference parts and alternative options found for SN65LVDS32DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS32DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS90LV032ATM/NOPB | Texas Instruments | $1.5928 | 3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85 | SN65LVDS32DR vs DS90LV032ATM/NOPB |
| DS90LV048ATM/NOPB | Texas Instruments | $1.6404 | 400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85 | SN65LVDS32DR vs DS90LV048ATM/NOPB |
| DS90LV032ATM | Texas Instruments | $1.7498 | 3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85 | SN65LVDS32DR vs DS90LV032ATM |
| SN65LVDS32DRG4 | Texas Instruments | Check for Price | 400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85 | SN65LVDS32DR vs SN65LVDS32DRG4 |
| MAX9121EUE | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | SN65LVDS32DR vs MAX9121EUE |
| MAX9121EUE-T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | SN65LVDS32DR vs MAX9121EUE-T |
| MAX9121EUE+T | Analog Devices Inc | Check for Price | Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | SN65LVDS32DR vs MAX9121EUE+T |
| MAX9121EUE+ | Analog Devices Inc | Check for Price | Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | SN65LVDS32DR vs MAX9121EUE+ |
SN65LVDS32DR Frequently Asked Questions (FAQ)
-
The SN65LVDS32DR can support data rates up to 1.5 Gbps.
-
The SN65LVDS32DR has 4 channels, each consisting of a transmitter and a receiver.
-
The power consumption of the SN65LVDS32DR is typically around 150 mW per channel, depending on the operating frequency and data rate.
-
Yes, the SN65LVDS32DR is compatible with other LVDS standards, including TIA/EIA-644 and IEEE 1596.3.
-
The operating temperature range of the SN65LVDS32DR is -40°C to 85°C.