Part Details for SN65LVDS3486D by Texas Instruments
Results Overview of SN65LVDS3486D by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS3486D Information
SN65LVDS3486D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDS3486D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 341 |
|
$1.6700 / $2.0900 | Buy Now |
|
DISTI #
SN65LVDS3486D
|
TME | IC: interface, line interface,line receiver, 100Mbps, LVTTL, LVDS Min Qty: 280 | 0 |
|
$2.6100 | RFQ |
|
|
Ameya Holding Limited | SN65LVDS3486D 四 100Mbit/s LVDS 接收器, 3 → 3.6 V, 16针 SOIC封装 | 14759 |
|
RFQ | |
|
|
Chip Stock | EAR9965LVDS3486TubeLVDSinterfacedriver3.3V18mA155.100241mg6.1ns | 3895 |
|
RFQ |
US Tariff Estimator: SN65LVDS3486D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS3486D
SN65LVDS3486D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS3486D Part Data Attributes
|
|
SN65LVDS3486D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS3486D
Texas Instruments
Quad LVDS receiver 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 3 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN65LVDS3486D
This table gives cross-reference parts and alternative options found for SN65LVDS3486D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS3486D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS3486DR | Texas Instruments | $1.7204 | Quad LVDS receiver 16-SOIC -40 to 85 | SN65LVDS3486D vs SN65LVDS3486DR |
| SN65LVDS3486DG4 | Texas Instruments | $2.6252 | Quad LVDS receiver 16-SOIC -40 to 85 | SN65LVDS3486D vs SN65LVDS3486DG4 |
| MAX9125ESE-T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | SN65LVDS3486D vs MAX9125ESE-T |
| STLVDS32AD | STMicroelectronics | Check for Price | QUAD LINE RECEIVER, PDSO16, SOP-16 | SN65LVDS3486D vs STLVDS32AD |
| MAX9125ESE | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | SN65LVDS3486D vs MAX9125ESE |
| SN65LVDS3486ADR | Texas Instruments | Check for Price | High-Speed Differential Receivers 16-SOIC -40 to 85 | SN65LVDS3486D vs SN65LVDS3486ADR |
| MAX9125ESE+ | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | SN65LVDS3486D vs MAX9125ESE+ |
| STLVDS3486BDR | STMicroelectronics | Check for Price | QUAD LINE RECEIVER, PDSO16, SO-16 | SN65LVDS3486D vs STLVDS3486BDR |
SN65LVDS3486D Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVDS3486D is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters at a data rate of 1.5 Gbps.
-
To ensure signal integrity with the SN65LVDS3486D, it is recommended to follow proper PCB design guidelines, such as using differential pairs, minimizing trace lengths, and using termination resistors. Additionally, the device's built-in features such as pre-emphasis and de-emphasis can be used to improve signal quality.
-
The power consumption of the SN65LVDS3486D varies depending on the operating frequency and mode. However, according to the datasheet, the typical power consumption is around 350 mW at a frequency of 1.5 Gbps.
-
Yes, the SN65LVDS3486D can be used in a multi-point configuration. The device supports up to 32 devices on a single bus, making it suitable for applications that require multiple devices to communicate with each other.
-
The SN65LVDS3486D supports data rates of up to 3.2 Gbps, making it suitable for high-speed applications such as video transmission and data transmission.