Part Details for SN65LVDS390DR by Texas Instruments
Results Overview of SN65LVDS390DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS390DR Information
SN65LVDS390DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVDS390DR | Texas Instruments | Quad LVDS Receiver 16-SOIC -40 to 85 |
Price & Stock for SN65LVDS390DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 121 |
|
RFQ | ||
|
|
Chip Stock | EAR9965LVDS390Tape&, Reel(TR)LVDSinterfacereceiver3.3V0.00001A141.690917mg4ns | 2832 |
|
RFQ |
US Tariff Estimator: SN65LVDS390DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS390DR
SN65LVDS390DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS390DR Part Data Attributes
|
|
SN65LVDS390DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS390DR
Texas Instruments
Quad LVDS receiver 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 4 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN65LVDS390DR
This table gives cross-reference parts and alternative options found for SN65LVDS390DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS390DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS390D | Texas Instruments | $1.8205 | Quad LVDS receiver 16-SOIC -40 to 85 | SN65LVDS390DR vs SN65LVDS390D |
| SN65LVDS390DG4 | Texas Instruments | Check for Price | Quad LVDS Receiver 16-SOIC -40 to 85 | SN65LVDS390DR vs SN65LVDS390DG4 |
| SN65LVDS390DRG4 | Texas Instruments | Check for Price | Quad LVDS receiver 16-SOIC -40 to 85 | SN65LVDS390DR vs SN65LVDS390DRG4 |
SN65LVDS390DR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVDS390DR depends on the specific application and the type of cable used. However, as a general guideline, Texas Instruments recommends a maximum cable length of 10 meters for a single-ended input and 20 meters for a differential input.
-
To ensure signal integrity with the SN65LVDS390DR, it is recommended to follow proper PCB design and layout guidelines, such as using differential pairs, minimizing trace lengths, and avoiding noise sources. Additionally, using a common-mode filter or a shielded cable can help to reduce electromagnetic interference (EMI).
-
Yes, the SN65LVDS390DR can be used in a multi-point bus configuration. However, it is recommended to use a repeater or a buffer to ensure signal integrity and to prevent signal degradation due to loading effects.
-
The power consumption of the SN65LVDS390DR depends on the specific application and the operating conditions. However, according to the datasheet, the typical power consumption is around 150 mW at a supply voltage of 3.3 V and a data rate of 1.5 Gbps.
-
Yes, the SN65LVDS390DR is compatible with other LVDS transceivers that comply with the TIA/EIA-644-A standard. However, it is recommended to verify the compatibility of the specific devices and to ensure that they operate at the same data rate and voltage levels.