-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog LVDS SERDES Transmitter 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16950-2-ND
|
DigiKey | IC SERIALIZER/DESERIAL 48-TSSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6131 | Buy Now |
DISTI #
595-SN65LVDS95DGGRQ1
|
Mouser Electronics | LVDS Interface IC AutoCat LVDS SERDES Transmitter RoHS: Compliant | 0 |
|
$5.6000 | Order Now |
|
Rochester Electronics | SN65LVDS95-Q1 Automotive Catalog LVDS SERDES Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 7962 |
|
$5.3000 / $6.2300 | Buy Now |
|
Ameya Holding Limited | IC SERIALIZER/DESERIAL 48-TSSOP | 7669 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS95DGGRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS95DGGRQ1
Texas Instruments
Automotive Catalog LVDS SERDES Transmitter 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS95DGGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS95DGGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR215MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGGRQ1 vs DS90CR215MTD/NOPB |
DS90CR215MTD/NOPB | IC LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS95DGGRQ1 vs DS90CR215MTD/NOPB |
DS90CR215MTDX | TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48 | Texas Instruments | SN65LVDS95DGGRQ1 vs DS90CR215MTDX |
DS90CR215MTDX | IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS95DGGRQ1 vs DS90CR215MTDX |
V62/04643-01XE | Enhanced product LVDS SerDes transmitter 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGGRQ1 vs V62/04643-01XE |
SN65LVDS95DGGR | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGGRQ1 vs SN65LVDS95DGGR |
SN65LVDS95DGGRG4 | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGGRQ1 vs SN65LVDS95DGGRG4 |
SN65LVDS95DGGG4 | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGGRQ1 vs SN65LVDS95DGGG4 |
DS90CR215MTD | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGGRQ1 vs DS90CR215MTD |
DS90CR215MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGGRQ1 vs DS90CR215MTDX/NOPB |