Part Details for SN65LVDS9637AD by Rochester Electronics LLC
Overview of SN65LVDS9637AD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LVDS9637AD
SN65LVDS9637AD CAD Models
SN65LVDS9637AD Part Data Attributes
|
SN65LVDS9637AD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS9637AD
Rochester Electronics LLC
DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS9637AD
This table gives cross-reference parts and alternative options found for SN65LVDS9637AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS9637AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS9637BD | Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDS9637BD |
SN65LVDS34DR | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDS34DR |
SN65LVDT9637AD | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDT9637AD |
SN65LVDT34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDT34D |
SN65LVDT9637ADR | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDT9637ADR |
SN65LVDS34DG4 | Dual LVDS Receiver with -4 to 5V Common-mode Range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDS34DG4 |
SN65LVDS34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDS34D |
SN65LVDT9637AD | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDS9637AD vs SN65LVDT9637AD |
SN65LVDS34DRG4 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637AD vs SN65LVDS34DRG4 |
SN65LVDS9637ADR | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDS9637AD vs SN65LVDS9637ADR |