Drivers And Interfaces
SN65LVDT100DR
Texas Instruments
Description: 2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85

Overview of SN65LVDT100DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN65LVDT100DR Texas Instruments 2Gbps LVDS/LVPECL/CML to LVDS Repeater/Translator 8-SOIC -40 to 85

Price & Stock for SN65LVDT100DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # SN65LVDT100DR-ND
DigiKey IC REDRIVER 1CH 2GBPS 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.8093
$2.8093 Buy Now
DISTI # 595-SN65LVDT100DR
Mouser Electronics LVDS Interface IC 2 Gbps Repeater/ Translator RoHS: Compliant 2500
  • 1 $5.4200
  • 10 $4.8700
  • 100 $3.9900
  • 250 $3.7900
  • 500 $3.4000
  • 1,000 $2.8700
  • 2,500 $2.7100
$2.7100 / $5.4200 Buy Now

CAD Models for SN65LVDT100DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDT100DR by Texas Instruments

SN65LVDT100DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-644-A; TIA-644-A
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
0.8 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
30 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
0.8 ns
Width
3.9 mm
Want to compare parts?
  1. SN65LVDT100DR
    Texas Instruments
    2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85
    VS

Alternate Parts for SN65LVDT100DR

This table gives cross-reference parts and alternative options found for SN65LVDT100DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT100DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10EP16VKC SY10EP16VKC Micrel Inc SN65LVDT100DR vs SY10EP16VKC
SY100EL16VSZC LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC SN65LVDT100DR vs SY100EL16VSZC
SY100EL16VSZGTR LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Micrel Inc SN65LVDT100DR vs SY100EL16VSZGTR
MC100EP16VSD LINE TRANSCEIVER, PDSO8, SOIC-8 onsemi SN65LVDT100DR vs MC100EP16VSD
MC100EP16DR2G Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL onsemi SN65LVDT100DR vs MC100EP16DR2G
SY10EP16VKGTR LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8 Microchip Technology Inc SN65LVDT100DR vs SY10EP16VKGTR
SY100EL16VFZCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 Microchip Technology Inc SN65LVDT100DR vs SY100EL16VFZCTR
MC100EP16VSDG Differential Driver / Receiver with Variable Output Swing, SOIC-8 Narrow Body, 98-TUBE onsemi SN65LVDT100DR vs MC100EP16VSDG
MC100EP16FDR2 LINE TRANSCEIVER, PDSO8, SOIC-8 onsemi SN65LVDT100DR vs MC100EP16FDR2
SN65LVDT100DGKRG4 2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-VSSOP -40 to 85 Texas Instruments SN65LVDT100DR vs SN65LVDT100DGKRG4

Related Parts for SN65LVDT100DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDT100DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDT100DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDT100DR would you like to use for your alert(s)?
  • Please alert me when SN65LVDT100DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDT100DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDT100DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDT100DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDT100DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDT100DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: