Part Details for SN65LVDT125ADBT by Texas Instruments
Results Overview of SN65LVDT125ADBT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT125ADBT Information
SN65LVDT125ADBT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SN65LVDT125ADBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | SMT TUBE | 20 |
|
$12.5000 / $19.2300 | Buy Now |
US Tariff Estimator: SN65LVDT125ADBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDT125ADBT
SN65LVDT125ADBT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDT125ADBT Part Data Attributes
|
|
SN65LVDT125ADBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT125ADBT
Texas Instruments
4x4 1.5-Gbps LVDS crosspoint switch 38-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP38,.25,20 | |
| Pin Count | 38 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | CROSS POINT SWITCH | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 9.7 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | SEPARATE OUTPUT | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Current-Max (Isup) | 0.145 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 6 ns | |
| Switch-on Time-Max | 300 ns | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for SN65LVDT125ADBT
This table gives cross-reference parts and alternative options found for SN65LVDT125ADBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT125ADBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS125ADBTR | Texas Instruments | $10.0671 | 4x4 1.5-Gbps LVDS crosspoint switch 38-TSSOP -40 to 85 | SN65LVDT125ADBT vs SN65LVDS125ADBTR |
| SN65LVDS125ADBTRG4 | Texas Instruments | Check for Price | 4x4 1.5-Gbps LVDS crosspoint switch 38-TSSOP -40 to 85 | SN65LVDT125ADBT vs SN65LVDS125ADBTRG4 |
SN65LVDT125ADBT Frequently Asked Questions (FAQ)
-
The SN65LVDT125ADBT can support data rates up to 125 Mbps.
-
Yes, the SN65LVDT125ADBT is compatible with other LVDS transceivers that comply with the TIA/EIA-644 LVDS standard.
-
The differential lines in the SN65LVDT125ADBT should be terminated with a 100-ohm resistor at the receiving end to ensure signal integrity and minimize reflections.
-
The power consumption of the SN65LVDT125ADBT is typically around 30 mW, but it can vary depending on the operating frequency and output load.
-
Yes, the SN65LVDT125ADBT is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and can withstand electromagnetic interference (EMI) and radio-frequency interference (RFI).