Part Details for SN65LVDT2DBVTG4 by Texas Instruments
Results Overview of SN65LVDT2DBVTG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT2DBVTG4 Information
SN65LVDT2DBVTG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDT2DBVTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | EAR9965LVDT2Tape&, Reel(TR)LVDSinterfacetransceiver3.3V0.00002A13.012431mg3.1ns | 8350 |
|
RFQ | |
|
|
Win Source Electronics | IC DIFF LINE DVR/RCVR HS SOT23-5 | 8470 |
|
$1.7143 / $2.2143 | Buy Now |
US Tariff Estimator: SN65LVDT2DBVTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDT2DBVTG4
SN65LVDT2DBVTG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDT2DBVTG4 Part Data Attributes
|
|
SN65LVDT2DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT2DBVTG4
Texas Instruments
Single LVDS receiver 5-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-644-A; Tia-644-A | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 2 V | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 3.6 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 2.4 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 3.1 Ns | |
| Width | 1.6 Mm |
Alternate Parts for SN65LVDT2DBVTG4
This table gives cross-reference parts and alternative options found for SN65LVDT2DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT2DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDT2DBV | Texas Instruments | Check for Price | LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN | SN65LVDT2DBVTG4 vs SN65LVDT2DBV |
SN65LVDT2DBVTG4 Frequently Asked Questions (FAQ)
-
The SN65LVDT2DBVTG4 can support data rates up to 100 Mbps.
-
The SN65LVDT2DBVTG4 can handle common-mode voltage up to ±15 kV, making it suitable for use in noisy environments.
-
The SN65LVDT2DBVTG4 operates over a temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.
-
Yes, the SN65LVDT2DBVTG4 has built-in ESD protection, which helps to protect the device from damage caused by electrostatic discharge.
-
Yes, the SN65LVDT2DBVTG4 can be used in both isolated and non-isolated applications, making it a versatile solution for a wide range of designs.