Part Details for SN65LVDT33D by Texas Instruments
Results Overview of SN65LVDT33D by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT33D Information
SN65LVDT33D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVDT33DG4 | Texas Instruments | Quad LVDS Receiver with -4 to 5V Common-mode Range 16-SOIC -40 to 85 | |
| SN65LVDT33D | Texas Instruments | Quad LVDS Receiver with -4 to 5V Common-mode Range 16-SOIC -40 to 85 |
Price & Stock for SN65LVDT33D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
DISTI #
SN65LVDT33D
|
TME | IC: interface, line interface,line receiver, 400Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$2.5900 / $3.7900 | RFQ |
|
|
LCSC | Receiver 3V3.6V SOIC-16 Drivers Receivers Transceivers RoHS | 10 |
|
$4.1721 / $4.4133 | Buy Now |
US Tariff Estimator: SN65LVDT33D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDT33D
SN65LVDT33D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDT33D Part Data Attributes
|
|
SN65LVDT33D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT33D
Texas Instruments
Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
| Interface IC Type | LINE RECEIVER | |
| Interface Standard | EIA-644; TIA-644 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | TOTEM-POLE | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6 ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 23 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for SN65LVDT33D
This table gives cross-reference parts and alternative options found for SN65LVDT33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS048PWR | Texas Instruments | Check for Price | LVDS Quad Differential Line Receiver 16-TSSOP -40 to 85 | SN65LVDT33D vs SN65LVDS048PWR |
| SP3489ET/TR | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, PLASTIC, SOIC-16 | SN65LVDT33D vs SP3489ET/TR |
| SN65LVDT32BDR | Texas Instruments | Check for Price | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDT33D vs SN65LVDT32BDR |
| SP3489CT/TR | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, PLASTIC, SOIC-16 | SN65LVDT33D vs SP3489CT/TR |
| SN65LVDT3486BDR | Texas Instruments | Check for Price | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDT33D vs SN65LVDT3486BDR |
| SN65LVDT32BDRG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, 1.27 MM PITCH, GREEN, SOIC-16 | SN65LVDT33D vs SN65LVDT32BDRG4 |
| MAX9126ESE+ | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | SN65LVDT33D vs MAX9126ESE+ |
| SN65LVDS32BDR | Texas Instruments | Check for Price | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDT33D vs SN65LVDS32BDR |
| SP3489CT-L/TR | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | SN65LVDT33D vs SP3489CT-L/TR |
| DS90LV048ATMTC/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | SN65LVDT33D vs DS90LV048ATMTC/NOPB |
SN65LVDT33D Frequently Asked Questions (FAQ)
-
The SN65LVDT33D can support data rates up to 400 Mbps.
-
Yes, the SN65LVDT33D can be used in a multi-point bus configuration, but it requires an external biasing network to ensure proper operation.
-
To ensure signal integrity, use shielded cables, keep the cable length as short as possible, and use termination resistors at the receiving end to minimize reflections.
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This ensures proper device operation and prevents latch-up.
-
Yes, the SN65LVDT33D can be used in a hot-swap application, but it requires proper power sequencing and voltage monitoring to prevent damage to the device.