-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVELT23DR-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
118700 In Stock |
|
$2.8000 | Buy Now |
DISTI #
296-SN65LVELT23DRCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6006 / $5.1800 | Buy Now |
DISTI #
595-SN65LVELT23DR
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual Dif LVPECL Bfr to LVTTL Trans RoHS: Compliant | 0 |
|
$2.5900 / $5.1900 | Order Now |
|
Rochester Electronics | SN65LVELT23 3.3V Dual Differential LVPECL Buffer to LVTTL Translator RoHS: Compliant Status: Active Min Qty: 1 | 118700 |
|
$2.4000 / $2.8200 | Buy Now |
|
Ameya Holding Limited | IC XLATR LVPECL DIFF LVTTL 8SOIC | 2450 |
|
RFQ | |
|
LCSC | 1 2 SOIC-8 Translators / Level Shifters ROHS | 7 |
|
$2.0288 / $2.6728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVELT23DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVELT23DR
Texas Instruments
3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 65LVEL | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 20 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.18 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 180 MHz |
This table gives cross-reference parts and alternative options found for SN65LVELT23DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVELT23DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVELT23DGKR | 3.3-V dual differential LVPECL buffer to LVTTL translator 8-VSSOP -40 to 85 | Texas Instruments | SN65LVELT23DR vs SN65LVELT23DGKR |
SN65LVELT23DGK | 3.3-V dual differential LVPECL buffer to LVTTL translator 8-VSSOP -40 to 85 | Texas Instruments | SN65LVELT23DR vs SN65LVELT23DGK |