-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVPE502BRGER-ND
|
DigiKey | IC REDRIVER USB 3.0 2CH 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2647 In Stock |
|
$2.7400 | Buy Now |
DISTI #
296-34904-1-ND
|
DigiKey | IC REDRIVER USB 3.0 2CH 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.5415 | Buy Now |
DISTI #
595-SN65LVPE502BRGER
|
Mouser Electronics | USB Interface IC Dual Channel USB3.0 Redriver/Equalizer RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SN65LVPE502A Dual Channel USB 3.0 Redriver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2647 |
|
$2.3500 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVPE502BRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVPE502BRGER
Texas Instruments
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SN65LVPE502BRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVPE502BRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVPE502ARLLR | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502BRGER vs SN65LVPE502ARLLR |
SN65LVPE502A1RGER | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | SN65LVPE502BRGER vs SN65LVPE502A1RGER |
SN65LVPE502ARGER | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502BRGER vs SN65LVPE502ARGER |
SN65LVPE502CPRGET | 1st generation dual channel USB 3.0 redriver with rotated package 24-VQFN 0 to 85 | Texas Instruments | SN65LVPE502BRGER vs SN65LVPE502CPRGET |
HPA02232ARGER | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502BRGER vs HPA02232ARGER |