Drivers And Interfaces
SN65MLVD200AD
Texas Instruments
Description: Half-duplex M-LVDS transceiver 8-SOIC -40 to 85

Overview of SN65MLVD200AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65MLVD200AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9080
Newark Lvds Transceiver, 65Mlvd200, Soic8, Device Type:Differential Line Driver/Receiver, Peak-To-Peak Jitter Max:700Ps, Supply Current Max:24Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD200AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.3900
  • 10 $4.1300
  • 25 $3.9100
$3.9100 / $4.3900 Buy Now
DISTI # 296-16667-5-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1484
In Stock
  • 1 $3.8500
  • 10 $2.8020
  • 75 $2.3024
  • 150 $2.1861
  • 300 $2.0904
  • 525 $2.0256
  • 1,050 $1.9582
  • 2,550 $1.8890
  • 5,025 $1.8466
$1.8466 / $3.8500 Buy Now
DISTI # 595-SN65MLVD200AD
Mouser Electronics LVDS Interface IC Half-Duplex M-LVDS Transceiver RoHS: Compliant 15255
  • 1 $3.6100
  • 10 $3.2400
  • 75 $2.4900
  • 300 $2.4300
  • 525 $2.2500
  • 1,050 $1.9000
  • 2,550 $1.8100
$1.8100 / $3.6100 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 13
  • 1 $3.9150
  • 4 $2.6100
  • 11 $1.9575
$1.9575 / $3.9150 Buy Now
DISTI # SN65MLVD200AD
TME IC: interface, line interface,line receiver,line driver, M-LVDS Min Qty: 1 0
  • 1 $3.7400
  • 5 $3.4700
  • 10 $3.1900
  • 25 $3.0000
  • 50 $2.7900
  • 75 $2.6000
  • 225 $2.4600
  • 525 $2.3200
$2.3200 / $3.7400 RFQ
Ameya Holding Limited IC LVDS LINE DVR/RCVR 8-SOIC 3010
RFQ
DISTI # C1S746202097911
Chip1Stop Single Transmitter/Receiver RS-899 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes 225
  • 75 $2.3920
$2.3920 Buy Now
Win Source Electronics IC M-LVDS LINE DVR/RCVR 8-SOIC 45504
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for SN65MLVD200AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65MLVD200AD by Texas Instruments

SN65MLVD200AD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-899; TIA-899
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.48 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.00001 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
6 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
24 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
3.5 ns
Width
3.899 mm
Want to compare parts?
  1. SN65MLVD200AD
    Texas Instruments
    Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
    VS

Alternate Parts for SN65MLVD200AD

This table gives cross-reference parts and alternative options found for SN65MLVD200AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD200AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65MLVD200ADR Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200ADR
ADN4690EBRZ 3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver Analog Devices Inc SN65MLVD200AD vs ADN4690EBRZ
ADN4690EBRZ-RL7 3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver Analog Devices Inc SN65MLVD200AD vs ADN4690EBRZ-RL7
SN65MLVD200ADG4 Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200ADG4
SN65MLVD200ADRG4 Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200ADRG4
Part Number Description Manufacturer Compare
SN65MLVD200ADR Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200ADR
SN65MLVD200DR Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200DR
ADN4690EBRZ 3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver Analog Devices Inc SN65MLVD200AD vs ADN4690EBRZ
SN65MLVD200ADG4 Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200ADG4
SN65MLVD200ADRG4 Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200ADRG4
SN65MLVD200D Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200D
SN65MLVD200DRG4 Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD200AD vs SN65MLVD200DRG4

Related Parts for SN65MLVD200AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65MLVD200AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65MLVD200AD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65MLVD200AD would you like to use for your alert(s)?
  • Please alert me when SN65MLVD200AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65MLVD200AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65MLVD200AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65MLVD200AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65MLVD200AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65MLVD200AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: