Part Details for SN74147J-00 by Texas Instruments
Overview of SN74147J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for SN74147J-00
SN74147J-00 CAD Models
SN74147J-00 Part Data Attributes
|
SN74147J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74147J-00
Texas Instruments
TTL/H/L SERIES, 9-BIT ENCODER, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74147J-00
This table gives cross-reference parts and alternative options found for SN74147J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74147J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74147N | IC ENCODER, PDIP16, Arithmetic Circuit | NXP Semiconductors | SN74147J-00 vs N74147N |
SNC54147J | Encoder | Rochester Electronics LLC | SN74147J-00 vs SNC54147J |
SN54147J | TTL/H/L SERIES, 9-BIT ENCODER, CDIP16 | Texas Instruments | SN74147J-00 vs SN54147J |
SN74147N-10 | TTL/H/L SERIES, 9-BIT ENCODER, PDIP16 | Texas Instruments | SN74147J-00 vs SN74147N-10 |
SNJ54147J-00 | TTL/H/L SERIES, 9-BIT ENCODER, CDIP16 | Texas Instruments | SN74147J-00 vs SNJ54147J-00 |
SNJ54147J | TTL/H/L SERIES, 9-BIT ENCODER, CDIP16 | Texas Instruments | SN74147J-00 vs SNJ54147J |
SN54147J-00 | IC TTL/H/L SERIES, 9-BIT ENCODER, CDIP16, Arithmetic Circuit | Texas Instruments | SN74147J-00 vs SN54147J-00 |