Part Details for SN7438J by Rochester Electronics LLC
Overview of SN7438J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN7438J
SN7438J CAD Models
SN7438J Part Data Attributes
|
SN7438J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN7438J
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN7438J
This table gives cross-reference parts and alternative options found for SN7438J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7438J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS132DR2 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN7438J vs SN74LS132DR2 |
SN54132W-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | SN7438J vs SN54132W-00 |
S54LS37F883B | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | SN7438J vs S54LS37F883B |
SN7438N3 | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN7438J vs SN7438N3 |
U74HCT00L-S14-R | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | SN7438J vs U74HCT00L-S14-R |
MM54HC00J/883 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN7438J vs MM54HC00J/883 |
U74HCT00-S14-R | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | SN7438J vs U74HCT00-S14-R |
SNC5438J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN7438J vs SNC5438J |
SN54ALS38BFK | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN7438J vs SN54ALS38BFK |
SNJ54LS26FK | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, QCC-20 | Rochester Electronics LLC | SN7438J vs SNJ54LS26FK |