There are no models available for this part yet.
Overview of SN7490AJP4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for SN7490AJP4 by Texas Instruments
Part Data Attributes for SN7490AJP4 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-XDIP-T14
|
Load/Preset Input
|
NO
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
50 ns
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Alternate Parts for SN7490AJP4
This table gives cross-reference parts and alternative options found for SN7490AJP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7490AJP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7490AJ4 | Decade Counter, | Rochester Electronics LLC | SN7490AJP4 vs SN7490AJ4 |
7490ADCQM | Decade Counter, | Rochester Electronics LLC | SN7490AJP4 vs 7490ADCQM |
9390PC | Decade Counter, Asynchronous, Up Direction, TTL, PDIP14, | Fairchild Semiconductor Corporation | SN7490AJP4 vs 9390PC |
7490APC | IC,COUNTER,UP,DECADE,STD-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SN7490AJP4 vs 7490APC |
9390DCQR | Decade Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN7490AJP4 vs 9390DCQR |
SN7490AN3 | SN7490AN3 | Texas Instruments | SN7490AJP4 vs SN7490AN3 |
7490DCQR | Decade Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN7490AJP4 vs 7490DCQR |
7490ADC | Decade Counter, | Rochester Electronics LLC | SN7490AJP4 vs 7490ADC |
M38510/01307BCA | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN7490AJP4 vs M38510/01307BCA |
MC7490P | Decade Counter, | Rochester Electronics LLC | SN7490AJP4 vs MC7490P |