Part Details for SN7490ANP3 by Rochester Electronics LLC
Overview of SN7490ANP3 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN7490ANP3
SN7490ANP3 CAD Models
SN7490ANP3 Part Data Attributes
|
SN7490ANP3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN7490ANP3
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SN7490ANP3
This table gives cross-reference parts and alternative options found for SN7490ANP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7490ANP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7490N | 74 SERIES, 2-BIT UP DECADE COUNTER, PDIP14, DIP-14 | Texas Instruments | SN7490ANP3 vs SN7490N |
SN7490AN3 | Decade Counter, | Rochester Electronics LLC | SN7490ANP3 vs SN7490AN3 |
S5490F | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | SN7490ANP3 vs S5490F |
DM5490J/883 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7490ANP3 vs DM5490J/883 |
SNC5490AJ | Decade Counter, | Rochester Electronics LLC | SN7490ANP3 vs SNC5490AJ |
DM5490J | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14, Counter | National Semiconductor Corporation | SN7490ANP3 vs DM5490J |
DM7490AN | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN7490ANP3 vs DM7490AN |
DM5490AJ/883C | Decade Counter, | Rochester Electronics LLC | SN7490ANP3 vs DM5490AJ/883C |
SN7490AN | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN7490ANP3 vs SN7490AN |
SN7490AN-00 | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, Counter | Texas Instruments | SN7490ANP3 vs SN7490AN-00 |