Part Details for SN7492AN by Rochester Electronics LLC
Overview of SN7492AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN7492AN
SN7492AN CAD Models
SN7492AN Part Data Attributes:
|
SN7492AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN7492AN
Rochester Electronics LLC
Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, MS-001AA, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 50 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
Alternate Parts for SN7492AN
This table gives cross-reference parts and alternative options found for SN7492AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7492AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7492AJP4 | Decade Counter, | Rochester Electronics LLC | SN7492AN vs SN7492AJP4 |
N7492N | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN7492AN vs N7492N |
SN7492ANP1 | Decade Counter, | Rochester Electronics LLC | SN7492AN vs SN7492ANP1 |
SN7492AN1 | Decade Counter, | Rochester Electronics LLC | SN7492AN vs SN7492AN1 |
SN7492ANP3 | Decade Counter, | Rochester Electronics LLC | SN7492AN vs SN7492ANP3 |
SN7492N3 | Decade Counter, | Rochester Electronics LLC | SN7492AN vs SN7492N3 |
SN5492AJ | Divide-By-Twelve Counter 14-CDIP -55 to 125 | Texas Instruments | SN7492AN vs SN5492AJ |
N7492A | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | Signetics | SN7492AN vs N7492A |
SN7492AJ4 | Decade Counter, | Rochester Electronics LLC | SN7492AN vs SN7492AJ4 |
N7492N | IC TTL/H/L SERIES, DIVIDE BY 12 COUNTER, PDIP14, PLASTIC, DIP-14, Counter | NXP Semiconductors | SN7492AN vs N7492N |