Part Details for SN7492J by Texas Instruments
Overview of SN7492J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN7492J
SN7492J CAD Models
SN7492J Part Data Attributes
|
SN7492J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7492J
Texas Instruments
IC,COUNTER,UP,MODULO-12,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T14 | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for SN7492J
This table gives cross-reference parts and alternative options found for SN7492J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7492J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5492F | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, Counter | NXP Semiconductors | SN7492J vs S5492F |
DM5492AJ | Divide By 12 Counter, | Rochester Electronics LLC | SN7492J vs DM5492AJ |
N7492F | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Signetics | SN7492J vs N7492F |
SN7492N3 | Decade Counter, | Rochester Electronics LLC | SN7492J vs SN7492N3 |
SN5492AJ | Divide-By-Twelve Counter 14-CDIP -55 to 125 | Texas Instruments | SN7492J vs SN5492AJ |
S5492F | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Signetics | SN7492J vs S5492F |
N7492N | IC TTL/H/L SERIES, DIVIDE BY 12 COUNTER, PDIP14, PLASTIC, DIP-14, Counter | NXP Semiconductors | SN7492J vs N7492N |
SN7492AJ4 | Decade Counter, | Rochester Electronics LLC | SN7492J vs SN7492AJ4 |
SN7492ANP1 | Decade Counter, | Rochester Electronics LLC | SN7492J vs SN7492ANP1 |
SNJ5492AJ | Divide-By-Twelve Counter 14-CDIP -55 to 125 | Texas Instruments | SN7492J vs SNJ5492AJ |