-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1004
|
Newark | Logic, Bus Buff Tri-St Qd, 14Tssop, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Abt125, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Abt, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT125PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9110 / $1.2800 | Buy Now |
DISTI #
296-26369-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6995 In Stock |
|
$0.3688 / $0.8100 | Buy Now |
DISTI #
595-SN74ABT125PW
|
Mouser Electronics | Buffers & Line Drivers Quad w/Tri-St Out RoHS: Compliant | 9045 |
|
$0.3680 / $0.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 81 |
|
$0.4388 / $0.6750 | Buy Now |
|
Quest Components | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 80 |
|
$0.8250 / $1.6500 | Buy Now |
|
Quest Components | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 64 |
|
$0.4500 / $0.9000 | Buy Now |
DISTI #
SN74ABT125PW
|
TME | IC: digital, bus buffer, Ch: 4, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.7900 / $0.9400 | RFQ |
|
Ameya Holding Limited | SN74ABT125PW ABT, 4-Bit 三态 非反相 缓冲器,线路驱动器, 14针 TSSOP封装 | 1620 |
|
RFQ | |
DISTI #
C1S746201600541
|
Chip1Stop | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 406 |
|
$0.3380 | Buy Now |
DISTI #
C1S746204927689
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes | 246 |
|
$0.3810 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT125PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT125PW
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT125PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT125PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT125PWR | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PW vs SN74ABT125PWR |
SN74ABT125PWE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PW vs SN74ABT125PWE4 |
74ABT125PW,118 | 74ABT125 - Quad buffer; 3-state TSSOP 14-Pin | NXP Semiconductors | SN74ABT125PW vs 74ABT125PW,118 |
74ABT125PW,112 | 74ABT125 - Quad buffer; 3-state@en-us TSSOP 14-Pin | Nexperia | SN74ABT125PW vs 74ABT125PW,112 |
74ABT125PW,112 | 74ABT125 - Quad buffer; 3-state TSSOP 14-Pin | NXP Semiconductors | SN74ABT125PW vs 74ABT125PW,112 |
SN74ABT125PWRE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PW vs SN74ABT125PWRE4 |
74ABT125CMTC | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74ABT125PW vs 74ABT125CMTC |
74ABT125CMTC_NL | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ABT125PW vs 74ABT125CMTC_NL |
SN74ABT125PWG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PW vs SN74ABT125PWG4 |
74ABT125PW-T | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | SN74ABT125PW vs 74ABT125PW-T |