Part Details for SN74ABT125PWLE by Texas Instruments
Overview of SN74ABT125PWLE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT125PWLE
SN74ABT125PWLE CAD Models
SN74ABT125PWLE Part Data Attributes
|
SN74ABT125PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT125PWLE
Texas Instruments
Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74ABT125PWLE
This table gives cross-reference parts and alternative options found for SN74ABT125PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT125PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT125PW | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | Nexperia | SN74ABT125PWLE vs 74ABT125PW |
74ABT125CMTCX | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74ABT125PWLE vs 74ABT125CMTCX |
74ABT125CMTC_NL | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ABT125PWLE vs 74ABT125CMTC_NL |
74ABT125CMTCX_NL | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ABT125PWLE vs 74ABT125CMTCX_NL |
SN74ABT125PWRG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PWLE vs SN74ABT125PWRG4 |
74ABT125PW,118 | 74ABT125 - Quad buffer; 3-state@en-us TSSOP 14-Pin | Nexperia | SN74ABT125PWLE vs 74ABT125PW,118 |
74ABT125PW | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | SN74ABT125PWLE vs 74ABT125PW |
74ABT125PW-T | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | SN74ABT125PWLE vs 74ABT125PW-T |
SN74ABT125PWG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PWLE vs SN74ABT125PWG4 |
74ABT125PWDH-T | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | SN74ABT125PWLE vs 74ABT125PWDH-T |