Part Details for SN74ABT125RGYR by Texas Instruments
Overview of SN74ABT125RGYR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT125RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT125RGYR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23251 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-13888-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.3231 / $0.9000 | Buy Now |
DISTI #
595-SN74ABT125RGYR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 4853 |
|
$0.3220 / $0.6300 | Buy Now |
DISTI #
V72:2272_07324997
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2053 Container: Cut Strips | Americas - 1253 |
|
$0.3142 / $0.3279 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 86 |
|
$0.5606 / $0.8625 | Buy Now |
|
Quest Components | 68 |
|
$0.5750 / $1.1500 | Buy Now | |
|
Rochester Electronics | SN74ABT125 Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 23251 |
|
$0.3199 / $0.3763 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST QD 14VQFN | 102500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 14VQFN | 664 |
|
$0.4645 / $0.6745 | Buy Now |
Part Details for SN74ABT125RGYR
SN74ABT125RGYR CAD Models
SN74ABT125RGYR Part Data Attributes
|
SN74ABT125RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT125RGYR
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for SN74ABT125RGYR
This table gives cross-reference parts and alternative options found for SN74ABT125RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT125RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT125RGYRG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-VQFN -40 to 85 | Texas Instruments | SN74ABT125RGYR vs SN74ABT125RGYRG4 |