Part Details for SN74ABT162244DLR by Texas Instruments
Results Overview of SN74ABT162244DLR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT162244DLR Information
SN74ABT162244DLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT162244DLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2496 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 4 | 1919 |
|
$0.5141 / $1.5579 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 188 |
|
$0.4800 / $1.5000 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ABT Series, 16-Func, 4-Bit, True Output, BICMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 18586 |
|
$0.6696 / $1.0800 | Buy Now |
|
DISTI #
SN74ABT162244DLR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 16, CMOS,TTL Min Qty: 1 | 0 |
|
$1.4300 / $1.5900 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
US Tariff Estimator: SN74ABT162244DLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ABT162244DLR
SN74ABT162244DLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ABT162244DLR Part Data Attributes
|
|
SN74ABT162244DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162244DLR
Texas Instruments
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SSOP | |
| Package Description | SSOP, SSOP48,.4 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | |
| Control Type | ENABLE LOW | |
| Count Direction | UNIDIRECTIONAL | |
| Family | ABT | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 30 mA | |
| Prop. Delay@Nom-Sup | 4.8 ns | |
| Propagation Delay (tpd) | 4.8 ns | |
| Qualification Status | Not Qualified | |
| Screening Level | MIL-PRF-38535 | |
| Seated Height-Max | 2.79 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.635 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 mm |
Alternate Parts for SN74ABT162244DLR
This table gives cross-reference parts and alternative options found for SN74ABT162244DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162244DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ABT162244DLG4 | Texas Instruments | Check for Price | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | SN74ABT162244DLR vs SN74ABT162244DLG4 |
| 935203810112 | NXP Semiconductors | Check for Price | IC ABT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | SN74ABT162244DLR vs 935203810112 |
SN74ABT162244DLR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ABT162244DLR is 100 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74ABT162244DLR is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to prevent damage to the device.
-
To handle bus contention, use a bus arbiter or a bus master/slave architecture to ensure that only one device drives the bus at a time. You can also use a bus buffer or a bus switch to isolate the devices and prevent contention.
-
The SN74ABT162244DLR can drive up to 50 pF of capacitive load per output. Exceeding this limit may cause signal degradation or device damage.