SN74ABT162260DLR
Description: ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56

Overview of SN74ABT162260DLR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABT162260DLR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT162260DLR by Rochester Electronics LLC

SN74ABT162260DLR
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
SSOP,
Reach Compliance Code
unknown
Family
ABT
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
12
Number of Functions
1
Number of Ports
3
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
7.1 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74ABT162260DLR
    Rochester Electronics LLC
    ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for SN74ABT162260DLR

This table gives cross-reference parts and alternative options found for SN74ABT162260DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162260DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT162260CSSC ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74ABT162260DLR vs 74ABT162260CSSC
74ABT162260CSSCX ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74ABT162260DLR vs 74ABT162260CSSCX
Part Number Description Manufacturer Compare
IDT74FCT162260ATPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ABT162260DLR vs IDT74FCT162260ATPV
IDT74FCT162260CTPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ABT162260DLR vs IDT74FCT162260CTPV
IDT74FCT162260CTPV8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ABT162260DLR vs IDT74FCT162260CTPV8
SN74ABT162260DL ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC SN74ABT162260DLR vs SN74ABT162260DL
PI74FCT162260CTV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Pericom Semiconductor Corporation SN74ABT162260DLR vs PI74FCT162260CTV
IDT74FCT162260ATPV8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ABT162260DLR vs IDT74FCT162260ATPV8
74ABT162260CSSC ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74ABT162260DLR vs 74ABT162260CSSC
74ABT162260CSSCX ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74ABT162260DLR vs 74ABT162260CSSCX
IDT74FCT162260ETPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ABT162260DLR vs IDT74FCT162260ETPV

Related Parts for SN74ABT162260DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT162260DLR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT162260DLR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ABT162260DLR would you like to use for your alert(s)?
  • Please alert me when SN74ABT162260DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT162260DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT162260DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT162260DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT162260DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT162260DLR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: